M63 Series Trimmer Potentiometers:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩11,434 5+ ₩10,301 10+ ₩9,167 20+ ₩8,392 40+ ₩7,869 가격 더 알아보기 | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Finger Adjust | 10kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩8,073 5+ ₩7,433 10+ ₩6,793 25+ ₩6,709 50+ ₩6,343 가격 더 알아보기 | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 1kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩7,974 5+ ₩7,391 10+ ₩6,807 25+ ₩6,385 50+ ₩6,118 가격 더 알아보기 | Min: 1 / Mult: 1 | Single Turn | Cermet | Top Adjust | 50kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 9.52mm | 4.83mm | -55°C | 125°C | MIL-R-22097 | |||||
Each | 1+ ₩7,313 5+ ₩6,737 10+ ₩6,160 25+ ₩6,132 50+ ₩5,794 가격 더 알아보기 | Min: 1 / Mult: 1 | Single Turn | Cermet | Side Adjust | 5kohm | Through Hole | 1Turns | M63 Series | 500mW | ± 10% | ± 100ppm/°C | 3/8 Inch Square | 9.52mm | 4.83mm | 10.03mm | -55°C | 125°C | MIL-R-22097 |