Trimmer Potentiometers:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩2,152 5+ ₩2,107 10+ ₩2,061 20+ ₩2,016 40+ ₩1,970 가격 더 알아보기 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Top Adjust | 50ohm | Through Hole | 25Turns | PV36 Series | 500mW | ± 10% | ± 150ppm/°C | 10 mm Square | Radial Leaded | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | |||||
Each | 1+ ₩2,571 5+ ₩2,259 10+ ₩1,947 | Min: 1 / Mult: 1 | Multi Turn | Cermet | Side Adjust | 500ohm | Through Hole | 25Turns | PV36 Series | 500mW | ± 10% | ± 100ppm/°C | 10 mm Square | Radial Leaded | 9.53mm | 4.83mm | 10.03mm | -55°C | 125°C | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ ₩1,478 10+ ₩1,231 100+ ₩1,057 500+ ₩968 1000+ ₩906 가격 더 알아보기 | Min: 1 / Mult: 1 | Single Turn | Carbon | Side Adjust | 10kohm | Through Hole | 1Turns | Model 38 | 150mW | ± 30% | ± 500ppm/°C | 10 mm Square | - | 10.3mm | - | 4.5mm | -25°C | 70°C |