![VPG FOIL RESISTORS Y1625500R000T9R SMD Chip Resistor, 500 ohm, ± 0.01%, 300 mW, 1206 [3216 Metric], Metal Foil, Precision](https://kr.element14.com/productimages/standard/en_GB/1109023-40.jpg)
제품 정보
제품 개요
The Y1625500R000T9R is a 500Ω surface-mount Chip Resistor provides high rated power, excellent load life stability along with extremely low TCR. One of the most important parameters influencing stability is the temperature coefficient of resistance (TCR). Although the TCR of foil resistor is considered extremely low, this characteristic has been further refined over the years. It utilizes ultra high precision Bulk Metal® Z-foil. The Z-foil technology provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). Along with the inherently low PCR and TCR, Z-foil technology also provides remarkably improved load life stability, low noise and availability of tight tolerance. It has a full wraparound termination which ensures safe handling during the manufacturing process, as well as providing stability during multiple thermal cycling.
- Non hot spot design
- Non-inductive, non-capacitive design
- Lead-free terminal finish
- <lt/>1s Fast thermal stabilization
- Electrostatic discharge (ESD) up to 25000V
- ≤0.005% Short time overload
- 1ns Effectively no ringing rise time
- -42dB Current noise
기술 사양
500ohm
300mW
Metal Foil
VSMP Series
12.2V
1.57mm
150°C
No SVHC (15-Jun-2015)
± 0.01%
1206 [3216 Metric]
Precision
± 0.2ppm/°C
3.2mm
-55°C
-
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Israel
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서