13Resistors Fixed Network Resistors:
5개 제품을 찾았습니다.Find a huge range of 13Resistors Fixed Network Resistors at element14 Korea. We stock a wide range of Fixed Network Resistors, such as 2Resistors, 15Resistors, 6Resistors & 8Resistors Fixed Network Resistors from the worlds top manufacturers including: Bourns
보기
구매자
엔지니어
제조업체
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩4,717 3+ ₩3,876 5+ ₩3,034 10+ ₩2,192 20+ ₩2,087 가격 더 알아보기 | Min: 1 / Mult: 1 | 2.2kohm | Bussed | 13Resistors | DIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩1,183 250+ ₩1,035 500+ ₩1,021 1000+ ₩1,007 2000+ ₩993 | Min: 100 / Mult: 5 | 10kohm | Bussed | 13Resistors | SOIC | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 1.12W | 9.91mm | 5.59mm | 2.16mm | 4800P Series | -55°C | 125°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 5+ ₩2,939 50+ ₩1,183 250+ ₩1,035 500+ ₩1,021 1000+ ₩1,007 가격 더 알아보기 | Min: 5 / Mult: 5 | 10kohm | Bussed | 13Resistors | SOIC | Gull Wing | ± 2% | 50V | 80mW | ± 100ppm/°C | Network | Thick Film | Surface Mount Device | 1.27mm | 1.12W | 9.91mm | 5.59mm | 2.16mm | 4800P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ ₩5,576 10+ ₩3,760 100+ ₩2,680 500+ ₩2,205 1000+ ₩2,061 가격 더 알아보기 | Min: 1 / Mult: 1 | 10kohm | Bussed | 13Resistors | DIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | |||||
BOURNS | Each | 5+ ₩1,856 | Min: 5 / Mult: 5 | 4.7kohm | Bussed | 13Resistors | DIP | PC Pin | ± 2% | 100V | 125mW | ± 100ppm/°C | Network | Thick Film | Through Hole | 2.54mm | 2W | 19.43mm | 6.71mm | 4.57mm | 4100R Series | -55°C | 125°C | - | ||||