Fixed Network Resistors:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 100+ ₩1,475 250+ ₩1,378 500+ ₩1,305 1000+ ₩1,255 | Min: 100 / Mult: 1 | 10kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 0.25% | 75V | 125mW | ± 25ppm/K | Thin Film | Thin Film | Surface Mount Device | 200mW | 1.5mm | 1.6mm | 0.45mm | ACAS AT Series | -55°C | 155°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩2,066 50+ ₩1,717 100+ ₩1,475 250+ ₩1,378 500+ ₩1,305 가격 더 알아보기 | Min: 1 / Mult: 1 | 10kohm | Isolated | 2Resistors | 0606 [1616 Metric] | Convex | ± 0.25% | 75V | 125mW | ± 25ppm/K | Thin Film | Thin Film | Surface Mount Device | 200mW | 1.5mm | 1.6mm | 0.45mm | ACAS AT Series | -55°C | 155°C | AEC-Q200 |