0
0 개 품목₩0

Fixed Network Resistors :

7개 제품을 찾았습니다.

모든 필터

(1 적용됨)

모두 펼치기
비교
제조업체 부품 번호
주문 코드
제조업체 / 설명
재고 정보
단가 기준
가격
수량
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Power Rating
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
1612533

RoHS

Each
1+₩6,941
3+₩6,044
5+₩5,147
10+₩4,250
20+₩3,966
가격 더 알아보기
10kohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
1612534

RoHS

Each
1+₩7,200
3+₩6,433
5+₩5,666
10+₩4,898
20+₩4,290
가격 더 알아보기
2.2kohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
1902627

RoHS

Each
1+₩7,200
3+₩6,233
5+₩5,266
10+₩4,298
20+₩3,990
가격 더 알아보기
1kohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
1612536

RoHS

Each
1+₩7,200
3+₩6,238
5+₩5,276
10+₩4,314
20+₩3,998
가격 더 알아보기
47kohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
1902630

RoHS

Each
1+₩6,865
3+₩4,946
5+₩4,008
10+₩3,796
20+₩3,464
가격 더 알아보기
150ohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
1902626

RoHS

Each
1+₩7,200
3+₩6,136
5+₩5,072
10+₩4,007
20+₩3,812
가격 더 알아보기
100ohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
1612535

RoHS

Each
1+₩6,974
3+₩6,012
5+₩5,050
10+₩4,088
20+₩3,885
가격 더 알아보기
4.7kohm
Bussed
8Resistors
SIP
PC Pin
± 2%
100V
200mW
± 100ppm/°C
Network
Thick Film
Through Hole
2.54mm
1.13W
22.45mm
2.16mm
4.95mm
4300R Series
-55°C
125°C
7개 품목 1-7개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account