CAY06-AS Series Fixed Network Resistors:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Resistance
Network Circuit Type
No. of Resistors
Resistor Case / Package
Resistor Terminals
Resistance Tolerance
Voltage Rating
Power Rating per Resistor
Temperature Coefficient
Resistor Type
Resistor Technology
Resistor Mounting
Terminal Pitch
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) 리릴 포장 옵션 | 500+ ₩131 2500+ ₩116 5000+ ₩103 | Min: 500 / Mult: 10 | 27ohm | Isolated | 2Resistors | 0302 [0806 Metric] | Convex | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 0.85mm | 0.6mm | 0.35mm | CAY06-AS Series | -55°C | 125°C | |||||
Each (Supplied on Cut Tape) 컷 테이프 | 10+ ₩166 100+ ₩154 500+ ₩131 2500+ ₩116 5000+ ₩103 | Min: 10 / Mult: 10 | 27ohm | Isolated | 2Resistors | 0302 [0806 Metric] | Convex | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 0.85mm | 0.6mm | 0.35mm | CAY06-AS Series | -55°C | 125°C | |||||
Each (Supplied on Full Reel) 풀릴 | 10000+ ₩82 50000+ ₩81 100000+ ₩80 | Min: 10000 / Mult: 10000 | 33ohm | Isolated | 2Resistors | 0302 [0806 Metric] | Convex | ± 5% | 12.5V | 31mW | ± 200ppm/°C | Array | Thick Film | Surface Mount Device | 0.5mm | 0.85mm | 0.6mm | 0.35mm | CAY06-AS Series | -55°C | 125°C |