Through Hole Resistors:

11개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
1112092

RoHS

Each
1+
₩34,461
3+
₩25,088
5+
₩20,765
10+
₩19,186
20+
₩17,322
가격 더 알아보기
Min: 1 / Mult: 1
1.5kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112079

RoHS

Each
1+
₩34,461
3+
₩25,088
5+
₩20,765
10+
₩19,186
20+
₩17,322
가격 더 알아보기
Min: 1 / Mult: 1
22ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112101

RoHS

Each
1+
₩36,889
3+
₩26,944
5+
₩22,305
10+
₩20,610
20+
₩18,641
가격 더 알아보기
Min: 1 / Mult: 1
47kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112082

RoHS

Each
1+
₩32,578
3+
₩23,779
5+
₩19,637
10+
₩18,179
20+
₩16,473
가격 더 알아보기
Min: 1 / Mult: 1
68ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112099

RoHS

Each
1+
₩33,551
3+
₩24,490
5+
₩20,223
10+
₩18,722
20+
₩16,965
가격 더 알아보기
Min: 1 / Mult: 1
22ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112076

RoHS

Each
1+
₩29,941
3+
₩26,183
5+
₩22,424
10+
₩18,665
20+
₩16,300
가격 더 알아보기
Min: 1 / Mult: 1
10ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112102

RoHS

Each
1+
₩30,545
3+
₩27,869
5+
₩25,192
10+
₩22,515
20+
₩20,329
가격 더 알아보기
Min: 1 / Mult: 1
62kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112083

RoHS

Each
1+
₩30,249
3+
₩27,309
5+
₩24,368
10+
₩21,427
20+
₩19,490
가격 더 알아보기
Min: 1 / Mult: 1
100ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112072

RoHS

Each
1+
₩2,692
Min: 1 / Mult: 1
2.2ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112084

RoHS

Each
1+
₩2,541
Min: 1 / Mult: 1
150ohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
1112094

RoHS

Each
가격 책정을 사용할 수 없습니다. 고객 서비스 센터하십시오.
3.3kohm
RWM Series
11W
± 5%
Axial Leaded
650V
Wirewound
± 75ppm/°C
High Power
9.4mm
45.8mm
-55°C
350°C
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account