입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩2,160 |
| 50+ | ₩942 |
| 100+ | ₩820 |
| 250+ | ₩748 |
| 500+ | ₩675 |
| 1000+ | ₩553 |
제품 정보
제품 개요
The W31-R047 JI is a 0.047Ω 3W through-hole mounting Wirewound Resistor with solder-coated copper terminations. A high quality ceramic substrate is assembled with interference fit end caps to which are welded the element to the body, providing an effective seal which is impervious to moisture, shock, vibration, fungus and salt spray. W31 resistor is legend marked with type reference, resistance value and tolerance and values are marked in accordance with IEC 62. The body and marking is resistant to all normal industrial cleaning solvents suitable for printed circuits. The resistor coating will not burn under any condition of applied temperature or component overload.
- Flameproof protection
- Custom built to meet pulse requirements
기술 사양
0.047ohm
3W
Axial Leaded
Wirewound
Flame Proof
13mm
-55°C
-
W31 Series
± 5%
100V
± 500ppm/°C
5.8mm
-
155°C
No SVHC (04-Feb-2026)
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Great Britain
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서