39ohm Through Hole Resistors:

69개 제품을 찾았습니다.
Find a huge range of 39ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Multicomp Pro, Neohm - Te Connectivity, Vishay, Tt Electronics / Welwyn & Cgs - Te Connectivity
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3229969

RoHS

Each
1+
₩1,426
50+
₩1,242
100+
₩1,111
250+
₩981
500+
₩918
Min: 1 / Mult: 1
39ohm
ROX Series
7W
± 5%
Axial Leaded
750V
Metal Oxide
± 350ppm/°C
Flame Proof
8.5mm
32mm
-
-55°C
155°C
-
3351020

RoHS

Each
1+
₩22,163
10+
₩21,722
50+
₩21,281
100+
₩20,839
200+
₩20,397
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
MPT Series
100W
± 1%
TO-247
700V
Thick Film
± 50ppm/°C
High Power
-
15.75mm
4.95mm
-65°C
175°C
-
3229763

RoHS

Each
10+
₩284
100+
₩111
500+
₩79
2500+
₩46
7500+
₩43
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
ROX Series
500mW
± 5%
Axial Leaded
250V
Metal Oxide
± 350ppm/°C
Flame Proof
2.5mm
7.5mm
-
-55°C
155°C
-
3235405

RoHS

Each
1+
₩1,345
10+
₩1,000
50+
₩909
100+
₩818
200+
₩716
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
AC-AT Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
AEC-Q200
9341889

RoHS

Each
10+
₩106
100+
₩77
500+
₩34
1000+
₩31
2500+
₩27
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
MF25 Series
250mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
6.8mm
-
-55°C
155°C
-
9503978

RoHS

Each
1+
₩2,551
50+
₩1,170
100+
₩1,034
250+
₩917
500+
₩859
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
W21 Series
3W
± 5%
Axial Leaded
100V
Wirewound
± 75ppm/°C
High Stability, High Reliability
5.6mm
12.7mm
-
-55°C
350°C
-
4165060

RoHS

Each (Supplied on Full Reel)
풀릴
포장 옵션
1000+
₩94
5000+
₩75
10000+
₩74
Min: 1000 / Mult: 1000
39ohm
PR01 Series
1W
± 5%
Axial Leaded
350V
Metal Film
± 250ppm/K
High Power
2.5mm
8mm
-
-55°C
155°C
AEC-Q200
1735138

RoHS

Each
1+
₩1,736
10+
₩1,134
50+
₩870
100+
₩777
200+
₩713
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
AC Series
5W
± 5%
Axial Leaded
-
Wirewound
-10ppm/K to -80ppm/K
High Power
7.5mm
18mm
-
-55°C
250°C
-
1903784

RoHS

Each
1+
₩321
50+
₩198
100+
₩136
250+
₩103
500+
₩92
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
MCKNP Series
2W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
5mm
12mm
-
-
-
-
9339469

RoHS

Each
10+
₩78
100+
₩57
500+
₩33
1000+
₩25
2500+
₩23
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
MCF Series
250mW
± 5%
Axial Leaded
250V
Carbon Film
± 450ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
1219272

RoHS

Each
1+
₩2,142
50+
₩1,252
100+
₩1,002
250+
₩885
500+
₩794
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
WP-S Series
4W
± 5%
Axial Leaded
100V
Wirewound
± 200ppm/°C
Flame Proof
5.6mm
13mm
-
-55°C
155°C
-
9504915

RoHS

Each
1+
₩4,022
10+
₩2,442
50+
₩2,004
100+
₩1,779
200+
₩1,694
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
W22 Series
7W
± 5%
Axial Leaded
200V
Wirewound
± 75ppm/°C
High Stability, High Reliability
8mm
22mm
-
-55°C
350°C
-
1738619

RoHS

Each
1+
₩346
50+
₩164
100+
₩143
250+
₩136
500+
₩122
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
ROX Series
2W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5mm
12mm
-
-55°C
235°C
-
1099856

RoHS

Each
10+
₩484
100+
₩283
500+
₩226
1000+
₩200
2500+
₩180
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
MFR Series
500mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
High Reliability
2.5mm
6.2mm
-
-55°C
155°C
-
2329783

RoHS

Each
10+
₩182
100+
₩84
500+
₩47
2500+
₩42
6000+
₩27
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
-450ppm/°C to 0ppm/°C
High Reliability
3mm
9mm
-
-55°C
155°C
-
9338756

RoHS

Each
5+
₩61
50+
₩54
250+
₩38
500+
₩24
1000+
₩19
가격 더 알아보기
Min: 5 / Mult: 5
39ohm
MCF Series
500mW
± 5%
Axial Leaded
350V
Carbon Film
± 450ppm/°C
General Purpose
3.5mm
10mm
-
-55°C
155°C
-
3547237

RoHS

Each
1+
₩837
10+
₩545
50+
₩413
100+
₩369
200+
₩330
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
PR03 Series
3W
± 5%
Axial Leaded
750V
Metal Film
± 250ppm/K
High Power
5.2mm
19.5mm
-
-
-
-
2401716

RoHS

Each
10+
₩100
100+
₩73
500+
₩32
1000+
₩29
2500+
₩25
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
MCMF Series
600mW
± 1%
Axial Leaded
250V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.8mm
-
-55°C
155°C
-
3399703

RoHS

Each
10+
₩99
100+
₩97
500+
₩95
2500+
₩93
6000+
₩91
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
ROX Series
1W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
3.5mm
10mm
-
-55°C
155°C
-
1903727

RoHS

Each
1+
₩248
50+
₩153
100+
₩105
250+
₩80
500+
₩71
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
MCKNP Series
1W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
3.5mm
10mm
-
-
-
-
1738670

RoHS

Each
10+
₩185
100+
₩162
500+
₩134
2500+
₩120
5000+
₩109
가격 더 알아보기
Min: 10 / Mult: 10
39ohm
ROX Series
3W
± 5%
Axial Leaded
350V
Metal Oxide
± 350ppm/°C
Flame Proof
5.5mm
16mm
-
-55°C
235°C
-
9343180

RoHS

Each
5+
₩90
50+
₩80
250+
₩55
500+
₩38
1000+
₩29
가격 더 알아보기
Min: 5 / Mult: 5
39ohm
MF12 Series
125mW
± 1%
Axial Leaded
200V
Metal Film
± 50ppm/°C
Precision
1.85mm
3.5mm
-
-55°C
155°C
-
1174373

RoHS

Each
1+
₩1,981
5+
₩1,733
10+
₩1,436
20+
₩1,288
40+
₩1,189
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
SBC Series
7W
± 5%
Axial Leaded
16.5V
Wirewound
± 200ppm/°C
High Power
-
38mm
8mm
-55°C
350°C
-
1700218

RoHS

Each
5+
₩65
50+
₩58
250+
₩40
500+
₩28
1000+
₩21
가격 더 알아보기
Min: 5 / Mult: 5
39ohm
MCRE Series
125mW
± 5%
Axial Leaded
200V
Carbon Film
-4500ppm/°C to 0ppm/°C
General Purpose
1.85mm
3.5mm
-
-55°C
155°C
-
1903924

RoHS

Each
1+
₩968
10+
₩704
50+
₩309
100+
₩293
200+
₩276
가격 더 알아보기
Min: 1 / Mult: 1
39ohm
MCKNP Series
5W
± 5%
Axial Leaded
-
Wirewound
± 300ppm/°C
Flame Proof
6.5mm
17.5mm
-
-
-
-
69개 품목 1-25개
3 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account