511ohm Through Hole Resistors:
6개 제품을 찾았습니다.Find a huge range of 511ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Tt Electronics / Welwyn, Neohm - Te Connectivity & Arcol
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩103 100+ ₩86 500+ ₩76 1000+ ₩72 2500+ ₩68 가격 더 알아보기 | Min: 1 / Mult: 1 | 511ohm | MBB Series | 600mW | ± 1% | Axial Leaded | 300V | Metal Film | ± 50ppm/K | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | AEC-Q200 | |||||
Each | 10+ ₩196 100+ ₩130 500+ ₩100 1000+ ₩86 2500+ ₩77 가격 더 알아보기 | Min: 10 / Mult: 10 | 511ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | - | |||||
Each | 10+ ₩124 100+ ₩112 500+ ₩100 1000+ ₩89 2500+ ₩75 가격 더 알아보기 | Min: 10 / Mult: 10 | 511ohm | MCMF0W4 Series | 250mW | ± 0.5% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ ₩1,449 50+ ₩725 100+ ₩521 250+ ₩452 500+ ₩368 가격 더 알아보기 | Min: 1 / Mult: 1 | 511ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | - | ||||
TT ELECTRONICS / WELWYN | Each | 1+ ₩4,515 10+ ₩2,912 25+ ₩2,560 50+ ₩2,251 100+ ₩2,222 가격 더 알아보기 | Min: 1 / Mult: 1 | 511ohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 350V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C | - | ||||
Each | 1+ ₩977 50+ ₩817 100+ ₩708 250+ ₩646 500+ ₩606 가격 더 알아보기 | Min: 1 / Mult: 1 | 511ohm | MRA Series | 250mW | ± 0.1% | Axial Leaded | 250V | Metal Film | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -55°C | 155°C | - |