590ohm Through Hole Resistors:

8개 제품을 찾았습니다.
Find a huge range of 590ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Neohm - Te Connectivity, Vishay, Multicomp Pro, Tt Electronics / Welwyn & Arcol
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2531038

RoHS

Each
1+
₩1,843
50+
₩920
100+
₩870
250+
₩805
500+
₩740
가격 더 알아보기
Min: 1 / Mult: 1
590ohm
MRA Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-55°C
155°C
1563237

RoHS

Each
10+
₩323
100+
₩153
500+
₩104
1000+
₩81
2500+
₩68
가격 더 알아보기
Min: 10 / Mult: 10
590ohm
MCMF0W4 Series
250mW
± 0.5%
Axial Leaded
250V
Metal Film
± 50ppm/°C
Precision
2.5mm
3.5mm
-55°C
155°C
2330190

RoHS

Each
10+
₩209
100+
₩82
500+
₩64
2500+
₩46
6000+
₩38
가격 더 알아보기
Min: 10 / Mult: 10
590ohm
LR Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.3mm
6.2mm
-55°C
155°C
9469150

RoHS

Each
10+
₩196
100+
₩130
500+
₩100
1000+
₩86
2500+
₩77
가격 더 알아보기
Min: 10 / Mult: 10
590ohm
MRS25 Series
600mW
± 1%
Axial Leaded
350V
Metal Film
± 50ppm/°C
General Purpose
2.5mm
6.5mm
-55°C
155°C
3133546

RoHS

Each
1+
₩1,449
50+
₩725
100+
₩521
250+
₩452
500+
₩368
가격 더 알아보기
Min: 1 / Mult: 1
590ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
9502424

RoHS

Each
1+
₩3,009
10+
₩1,772
100+
₩1,435
500+
₩1,260
1000+
₩1,125
가격 더 알아보기
Min: 1 / Mult: 1
590ohm
RC Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Precision
2.5mm
7.2mm
-55°C
155°C
1083226

RoHS

Each
1+
₩908
10+
₩594
100+
₩479
500+
₩402
1000+
₩364
가격 더 알아보기
Min: 1 / Mult: 1
590ohm
R Series
250mW
± 0.1%
Axial Leaded
250V
Metal Film
± 15ppm/°C
Precision
2.3mm
6.3mm
-65°C
155°C
1751419

RoHS

Each
1+
₩2,616
10+
₩1,716
100+
₩1,505
500+
₩1,289
1000+
₩1,072
가격 더 알아보기
Min: 1 / Mult: 1
590ohm
HOLCO Series
250mW
± 0.1%
Axial Leaded
350V
Metal Film
± 15ppm/°C
Ultra Precision
2.5mm
7.2mm
-55°C
155°C
8개 품목 1-8개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account