953ohm Through Hole Resistors:
4개 제품을 찾았습니다.Find a huge range of 953ohm Through Hole Resistors at element14 Korea. We stock a wide range of Through Hole Resistors, such as 100ohm, 10ohm, 1kohm & 10kohm Through Hole Resistors from the worlds top manufacturers including: Vishay, Multicomp Pro, Tt Electronics / Welwyn & Neohm - Te Connectivity
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ ₩215 100+ ₩132 500+ ₩69 1000+ ₩55 2500+ ₩40 가격 더 알아보기 | Min: 10 / Mult: 10 | 953ohm | MCMF0W4 Series | 250mW | ± 0.5% | Axial Leaded | 250V | Metal Film | ± 50ppm/°C | Precision | 2.5mm | 3.5mm | -55°C | 155°C | |||||
Each | 10+ ₩196 100+ ₩130 500+ ₩100 1000+ ₩86 2500+ ₩77 가격 더 알아보기 | Min: 10 / Mult: 10 | 953ohm | MRS25 Series | 600mW | ± 1% | Axial Leaded | 350V | Metal Film | ± 50ppm/°C | General Purpose | 2.5mm | 6.5mm | -55°C | 155°C | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ ₩1,463 10+ ₩895 100+ ₩522 500+ ₩411 1000+ ₩349 가격 더 알아보기 | Min: 1 / Mult: 1 | 953ohm | R Series | 250mW | ± 0.1% | Axial Leaded | 500V | Metal Alloy | ± 15ppm/°C | Precision | 2.3mm | 6.3mm | -65°C | 155°C | ||||
TT ELECTRONICS / WELWYN | Each | 1+ ₩3,157 10+ ₩1,859 100+ ₩1,506 500+ ₩1,322 1000+ ₩1,181 가격 더 알아보기 | Min: 1 / Mult: 1 | 953ohm | RC Series | 250mW | ± 0.1% | Axial Leaded | 200V | Metal Film | ± 15ppm/°C | Precision | 2.5mm | 7.2mm | -55°C | 155°C |