더 필요하세요?
수량 | 가격 |
---|---|
1+ | ₩36,564 |
3+ | ₩33,560 |
5+ | ₩30,555 |
10+ | ₩27,550 |
20+ | ₩25,891 |
50+ | ₩24,231 |
제품 정보
제품 개요
The VAR series ultra high precision Z-foil Audio Resistor minimizes noise and distortion in the signal path with TCR of ±0.05ppm/°C, tolerance to ±0.005% and high linearity or low voltage coefficient of resistance (VCR) of 0.1ppm/V. It is suitable for high-end analogue audio applications require low intrinsic noise, high linearity of amplification and minimal dynamic distortion. The typical audio amplifier consists of a voltage preamplifier (preamp) and power amplifier (final driver). The main requirements for the audio power amplifier are high linearity of amplification and minimal dynamic distortion. It is characterized by very low intrinsic non-linearity of the resistive element which is made from cold-rolled bulk metal. The VAR is composed of Vishay's Bulk Metal® Z-foil technology with improved sound quality, provides a combination of low noise and low inductance/capacitance, making it unrivalled for applications requiring low noise and distortion-free properties.
- Non-inductive, non-capacitive design
- Lead-free or tin/lead alloy terminal finish
- Naked Z-foil resistor design
- Electrostatic discharge (ESD) at least to 25000V
- 1ns Effectively no ringing rise time
- 0.01µV(RMS)/volt Applied voltage (<lt/>-40dB) current noise
- 0.05µV/°C Thermal EMF
- <lt/>0.1ppm/V Voltage coefficient
- <lt/>1s Thermal stabilization time
- <lt/>0.08µH Inductance
기술 사양
10kohm
400mW
Radial Leaded
Metal Foil
Ultra Precision
6.35mm
-55°C
-
VAR Series
± 0.01%
200V
± 2ppm/°C
-
2.03mm
125°C
No SVHC (17-Dec-2014)
기술 문서 (1)
관련 제품
1개 제품을 찾았습니다.
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Israel
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서