Through Hole Resistors:

11개 제품을 찾았습니다.
보기
구매자
엔지니어
제조업체
Resistance
Product Range
Power Rating
Resistance Tolerance
Resistor Case / Package
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Product Diameter
Product Length
Operating Temperature Min
Operating Temperature Max
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
9339051

RoHS

Each
10+
₩74
100+
₩54
500+
₩31
1000+
₩24
2500+
₩22
가격 더 알아보기
Min: 10 / Mult: 10
1kohm
-
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
9339060

RoHS

Each
10+
₩77
100+
₩56
500+
₩33
1000+
₩25
2500+
₩22
가격 더 알아보기
Min: 10 / Mult: 10
10kohm
-
250mW
± 5%
Axial Leaded
250V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
2.5mm
6.8mm
-55°C
155°C
9337679

RoHS

Each
1+
₩328
50+
₩201
100+
₩138
250+
₩105
500+
₩94
가격 더 알아보기
Min: 1 / Mult: 1
1kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
9337687

RoHS

Each
1+
₩328
50+
₩201
100+
₩138
250+
₩105
500+
₩94
가격 더 알아보기
Min: 1 / Mult: 1
10kohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
9337660

RoHS

Each
1+
₩309
50+
₩190
100+
₩131
250+
₩100
500+
₩89
가격 더 알아보기
Min: 1 / Mult: 1
100ohm
MCF Series
1W
± 5%
Axial Leaded
500V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
5.5mm
16mm
-55°C
155°C
3133523

RoHS

Each
10+
₩414
100+
₩162
500+
₩126
2500+
₩89
5000+
₩71
가격 더 알아보기
Min: 10 / Mult: 10
3.3kohm
CFR Series
1W
± 5%
Axial Leaded
500V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
3133524

RoHS

Each
10+
₩183
100+
₩121
500+
₩93
2500+
₩72
5000+
₩62
가격 더 알아보기
Min: 10 / Mult: 10
680ohm
CFR Series
1W
± 5%
Axial Leaded
500V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
5mm
12mm
-55°C
155°C
3133529

RoHS

Each
5+
₩224
50+
₩95
250+
₩44
500+
₩38
1500+
₩31
가격 더 알아보기
Min: 5 / Mult: 5
15kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
4062893

RoHS

Each
10+
₩53
100+
₩31
500+
₩29
1000+
₩27
2500+
₩22
가격 더 알아보기
Min: 10 / Mult: 10
330ohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to -450ppm/°C
General Purpose
1.85mm
3.5mm
-55°C
155°C
3133528

RoHS

Each
5+
₩211
50+
₩78
250+
₩47
500+
₩44
1500+
₩40
가격 더 알아보기
Min: 5 / Mult: 5
12kohm
CFR Series
500mW
± 5%
Axial Leaded
350V
Thin Film
0ppm/°C to -450ppm/°C
High Reliability
3mm
9mm
-55°C
155°C
3791159

RoHS

Each
10+
₩50
100+
₩30
500+
₩26
1000+
₩21
2500+
₩19
가격 더 알아보기
Min: 10 / Mult: 10
1.5kohm
CFR Series
250mW
± 5%
Axial Leaded
200V
Carbon Film
0ppm/°C to -450ppm/°C
High Reliability
1.85mm
3.5mm
-55°C
155°C
11개 품목 1-11개
1 페이지 중

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account