XP POWER DC / DC Non Isolated Board Mount Converters - Fixed Output:
23개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 XP POWER DC / DC Non Isolated Board Mount Converters - Fixed Output을(를) 찾아보세요. 우리는 Xp Power의 ITE와 같은 다양한 DC / DC Non Isolated Board Mount Converters - Fixed Output을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
No. of Outputs
Output Power Max
Output Voltage Nom
Output Current Max
DC / DC Converter Output Type
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Depth
Width
Height
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩12,721 5+ ₩12,339 10+ ₩11,958 50+ ₩11,449 100+ ₩10,686 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.3W | 3.3V | 1A | Fixed | Surface Mount Device | 4.75V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,471 5+ ₩12,097 10+ ₩11,723 50+ ₩11,224 100+ ₩10,803 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,513 5+ ₩12,141 10+ ₩11,769 30+ ₩11,269 120+ ₩10,581 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6.5W | 6.5V | 1A | Fixed, Adjustable | Surface Mount Device | 9V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩11,619 5+ ₩11,361 10+ ₩11,014 50+ ₩10,627 100+ ₩10,360 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Adjustable | Surface Mount Device | 11V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ ₩12,220 5+ ₩11,857 10+ ₩11,494 50+ ₩11,428 100+ ₩11,200 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.2W | 1.2V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩14,035 5+ ₩13,614 10+ ₩13,193 50+ ₩12,632 100+ ₩11,790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ ₩12,968 5+ ₩12,576 10+ ₩12,184 50+ ₩11,224 100+ ₩11,000 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,706 5+ ₩12,329 10+ ₩11,951 50+ ₩11,443 100+ ₩11,215 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩14,035 5+ ₩13,614 10+ ₩13,193 50+ ₩12,632 100+ ₩11,790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ ₩14,035 5+ ₩13,614 10+ ₩13,371 50+ ₩13,127 100+ ₩12,865 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.6W | 7.2V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ ₩12,968 5+ ₩12,576 10+ ₩12,184 50+ ₩11,224 100+ ₩11,000 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 9W | 9V | 1A | Fixed, Adjustable | Surface Mount Device | 12V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩11,172 5+ ₩10,837 10+ ₩10,502 50+ ₩10,055 100+ ₩9,854 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 900mW | 1.8V | 500mA | Adjustable | Surface Mount Device | 4.75V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ ₩12,471 5+ ₩12,097 10+ ₩11,723 50+ ₩11,661 100+ ₩11,428 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.5W | 1.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,706 5+ ₩12,314 10+ ₩11,937 50+ ₩11,005 100+ ₩10,785 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 2.5W | 2.5V | 1A | Fixed, Adjustable | Surface Mount Device | 3.8V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,561 5+ ₩12,184 10+ ₩11,806 50+ ₩11,298 100+ ₩10,543 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Adjustable | Surface Mount Device | 15V | 32V | 15.3mm | 12.35mm | 9.24mm | STR Series | |||||
Each | 1+ ₩12,968 5+ ₩12,576 10+ ₩12,184 50+ ₩11,224 100+ ₩11,000 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 3V | 5.5V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩12,968 5+ ₩12,576 10+ ₩12,184 50+ ₩11,224 100+ ₩11,000 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 1.8W | 1.8V | 1A | Fixed, Adjustable | Surface Mount Device | 4.6V | 36V | 15.2mm | 11.8mm | 3.6mm | STS10 Series | |||||
Each | 1+ ₩14,035 5+ ₩13,614 10+ ₩13,193 50+ ₩13,127 100+ ₩12,865 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 4.5W | 9V | 500mA | Fixed, Adjustable | Surface Mount Device | 14V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ ₩14,035 5+ ₩13,614 10+ ₩13,193 50+ ₩12,632 100+ ₩11,790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 3.25W | 6.5V | 500mA | Fixed, Adjustable | Surface Mount Device | 9V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ ₩14,035 5+ ₩13,614 10+ ₩13,193 50+ ₩12,632 100+ ₩11,790 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1 Output | 6W | 12V | 500mA | Fixed, Adjustable | Surface Mount Device | 17V | 72V | 19.5mm | 11.8mm | 5mm | STH05 Series | |||||
Each | 1+ ₩5,524 5+ ₩4,833 10+ ₩4,005 50+ ₩3,590 100+ ₩3,519 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 1.65W | 3.3V | 500mA | Fixed, Adjustable | Surface Mount Device | 4.75V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | |||||
Each | 1+ ₩12,561 5+ ₩12,184 10+ ₩11,806 50+ ₩3,590 100+ ₩3,519 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 2.5W | 5V | 500mA | Fixed, Adjustable | Surface Mount Device | 6.5V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR05 Series | |||||
Each | 1+ ₩5,228 5+ ₩5,068 10+ ₩4,909 50+ ₩4,525 100+ ₩4,386 | Min: 1 / Mult: 1 | - | Surface Mount DIP | 1 Output | 5W | 5V | 1A | Fixed, Adjustable | Surface Mount Device | 8V | 36V | 15.24mm | 8.5mm | 8.25mm | SVR10 Series |