A Series High Voltage DC / DC Converters:
27개 제품을 찾았습니다.A Series High Voltage DC / DC Converters
The A Series is a broad line of ultra-miniature, DC to HVDC converters that set an industry standard in high voltage miniaturization. This unique package occupies less than one tenth of a cubic inch of volume, and an extremely low profile of only 0.250 inches (6.35mm). Controllable output voltages range from 100 to 6000 volts.
- Extremely Low Profile <0.25 in.<=""/>
- Isolated Output Voltage is Proportional to Input Voltage
- Ultra-Miniature, Low Profile
- Low Turn On Voltage: <0.7vdc
- Output voltages from 100V to 6000V
- Positive or Negative
- Very Low I/O Leakage Current
- Low Noise, Quasi-Sinewave Resonant Oscillator
- MTBF>1.8 Million Hours
- Applications: Laboratory, Security, Instrumentation, High Voltage DC-DC
보기
구매자
엔지니어
제조업체
High Voltage Power Supply Type
Polarity
DC / DC Converter Output Type
Power Rating
Output Current Max
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩149,285 5+ ₩146,147 10+ ₩141,761 50+ ₩136,391 100+ ₩131,243 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 5mA | Through Hole | 0V | 200V | 700mV | 5V | A Series | |||||
Each | 1+ ₩216,012 5+ ₩211,690 10+ ₩207,455 50+ ₩197,003 100+ ₩186,869 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 1mA | Through Hole | 0V | 1kV | 700mV | 12V | A Series | |||||
2565375 | Each | 1+ ₩422,741 5+ ₩414,298 10+ ₩406,005 50+ ₩390,635 100+ ₩375,902 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 200µA | Through Hole | 0V | 5kV | 700mV | 5V | A Series | ||||
Each | 1+ ₩148,751 5+ ₩146,692 10+ ₩141,633 50+ ₩127,990 100+ ₩123,913 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 5mA | Through Hole | 0V | -200V | 700mV | 5V | A Series | |||||
2565374 | Each | 1+ ₩350,430 5+ ₩343,055 10+ ₩332,766 50+ ₩320,697 100+ ₩309,152 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 0.33mA | Through Hole | 0V | 3kV | 700mV | 5V | A Series | ||||
Each | 1+ ₩254,572 5+ ₩249,227 10+ ₩241,748 50+ ₩230,791 100+ ₩220,207 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 660µA | Through Hole | 0V | 1.5kV | 700mV | 5V | A Series | |||||
Each | 1+ ₩173,961 5+ ₩169,639 10+ ₩165,156 50+ ₩159,204 100+ ₩153,512 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2.5mA | Through Hole | 0V | 400V | 700mV | 5V | A Series | |||||
Each | 1+ ₩173,961 5+ ₩170,311 10+ ₩166,736 50+ ₩159,994 100+ ₩153,512 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 2mA | Through Hole | 0V | 500V | 700mV | 5V | A Series | |||||
2565371 | Each | 1+ ₩315,805 5+ ₩311,068 10+ ₩306,331 50+ ₩285,304 100+ ₩264,726 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 500µA | Through Hole | 0V | 2kV | 700mV | 5V | A Series | ||||
Each | 1+ ₩173,961 5+ ₩170,482 10+ ₩167,077 50+ ₩160,164 100+ ₩153,512 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 3.33mA | Through Hole | 0V | -300V | 700mV | 12V | A Series | |||||
Each | 1+ ₩173,961 5+ ₩170,482 10+ ₩167,077 50+ ₩160,164 100+ ₩153,512 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 2mA | Through Hole | 0V | -500V | 700mV | 12V | A Series | |||||
Each | 1+ ₩201,565 5+ ₩198,545 10+ ₩195,524 50+ ₩189,469 100+ ₩186,869 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 1mA | Through Hole | 0V | 1kV | 700mV | 5V | A Series | |||||
2565376 | Each | 1+ ₩442,272 5+ ₩431,236 10+ ₩419,891 50+ ₩408,693 100+ ₩398,171 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 167µA | Through Hole | 0V | 6kV | 700mV | 5V | A Series | ||||
Each | 1+ ₩249,580 5+ ₩244,596 10+ ₩239,697 50+ ₩229,766 100+ ₩220,207 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 660µA | Through Hole | 0V | -1.5kV | 700mV | 12V | A Series | |||||
Each | 1+ ₩249,580 5+ ₩244,340 10+ ₩239,185 50+ ₩229,510 100+ ₩220,207 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 830µA | Through Hole | 0V | 1.2kV | 700mV | 12V | A Series | |||||
Each | 1+ ₩222,924 5+ ₩219,581 10+ ₩216,236 50+ ₩201,394 100+ ₩186,869 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 700mV | 5V | A Series | |||||
Each | 1+ ₩249,580 5+ ₩244,318 10+ ₩236,965 50+ ₩228,400 100+ ₩220,207 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 830µA | Through Hole | 0V | -1.2kV | 700mV | 5V | A Series | |||||
2565370 | Each | 1+ ₩298,474 5+ ₩292,187 10+ ₩283,435 50+ ₩273,856 100+ ₩264,726 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 500µA | Through Hole | 0V | 2kV | 700mV | 12V | A Series | ||||
Each | 1+ ₩262,724 5+ ₩258,783 10+ ₩254,844 50+ ₩237,339 100+ ₩220,207 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 660µA | Through Hole | 0V | -1.5kV | 700mV | 5V | A Series | |||||
Each | 1+ ₩249,580 5+ ₩242,088 10+ ₩234,830 50+ ₩227,332 100+ ₩220,207 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 830µA | Through Hole | 0V | 1.2kV | 700mV | 5V | A Series | |||||
Each | 1+ ₩211,776 5+ ₩207,347 10+ ₩201,124 50+ ₩193,838 100+ ₩186,869 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 1.67mA | Through Hole | 0V | -600V | 700mV | 12V | A Series | |||||
Each | 1+ ₩211,776 5+ ₩206,482 10+ ₩201,018 50+ ₩193,785 100+ ₩186,869 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 1.25mA | Through Hole | 0V | 800V | 700mV | 5V | A Series | |||||
2565372 | Each | 1+ ₩350,430 5+ ₩339,917 10+ ₩329,426 50+ ₩319,027 100+ ₩309,152 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 320µA | Through Hole | 0V | -3kV | 700mV | 5V | A Series | ||||
2565369 | Each | 1+ ₩300,011 5+ ₩293,703 10+ ₩284,898 50+ ₩274,587 100+ ₩264,726 | Min: 1 / Mult: 1 | Proportional | Negative Output | Adjustable | 1W | 500µA | Through Hole | 0V | -2kV | 700mV | 5V | A Series | ||||
Each | 1+ ₩173,961 5+ ₩170,311 10+ ₩165,199 50+ ₩159,225 100+ ₩153,512 | Min: 1 / Mult: 1 | Proportional | Positive Output | Adjustable | 1W | 3.33mA | Through Hole | 0V | 300V | 700mV | 12V | A Series |