MULTICOMP PRO Isolated DIN Rail Mount DC / DC Converters:
7개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 MULTICOMP PRO Isolated DIN Rail Mount DC / DC Converters을(를) 찾아보세요. 우리는 Multicomp Pro의 ITE와 같은 다양한 Isolated DIN Rail Mount DC / DC Converters을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
DC / DC Converter Output Type
Input Voltage DC Nom
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩67,495 5+ ₩60,759 10+ ₩55,227 25+ ₩50,616 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩69,620 5+ ₩62,664 10+ ₩56,971 25+ ₩52,220 | Min: 1 / Mult: 1 | ITE | 4:1 | 13.5W | 1 Output | 5V | 2.7A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩69,620 5+ ₩62,664 10+ ₩56,971 25+ ₩52,220 | Min: 1 / Mult: 1 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | 1.5kV | Fixed | 24V | 18mm | 91mm | 91mm | 9V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩88,563 5+ ₩79,703 10+ ₩72,467 25+ ₩66,432 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩85,236 5+ ₩77,477 10+ ₩71,023 | Min: 1 / Mult: 1 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | 1.5kV | Fixed, Adjustable | 24V | 53mm | 91mm | 91mm | 10V | 32V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩88,563 5+ ₩79,703 10+ ₩72,467 25+ ₩66,432 | Min: 1 / Mult: 1 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies | |||||
Each | 1+ ₩77,358 5+ ₩69,620 10+ ₩63,286 25+ ₩58,014 | Min: 1 / Mult: 1 | ITE | 4:1 | 22.5W | 1 Output | 5V | 4.5A | 1.5kV | Fixed, Adjustable | 24V | 35mm | 91mm | 91mm | 10V | 36V | MP DC-DC Power Supplies |