XP POWER Isolated Surface Mount DC / DC Converters:
141개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 XP POWER Isolated Surface Mount DC / DC Converters을(를) 찾아보세요. 우리는 Xp Power의 ITE, ITE & Industrial & Medical와 같은 다양한 Isolated Surface Mount DC / DC Converters을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩41,860 5+ ₩40,605 10+ ₩39,351 50+ ₩38,115 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.25A | - | - | Regulated | 1.5kV | 48V | Fixed | 10.2mm | 22mm | 25.4mm | 18V | 75V | ISX06 Series | |||||
Each | 1+ ₩5,228 5+ ₩5,068 10+ ₩4,909 50+ ₩4,736 100+ ₩4,571 | Min: 1 / Mult: 1 | ITE | Surface Mount DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 8.5mm | 7.25mm | 13.2mm | 21.6V | 26.4V | IES01 Series | |||||
Each | 1+ ₩41,530 5+ ₩40,281 10+ ₩39,033 50+ ₩37,377 100+ ₩34,880 | Min: 1 / Mult: 1 | ITE | DIP | 3:1 | 3W | 1 Output | 5V | 600mA | - | - | Regulated | 1.5kV | 5V | Fixed | 14.9mm | 8.7mm | 19mm | 4.5V | 12V | ISU03 Series | |||||
XP POWER | Each | 1+ ₩35,849 5+ ₩34,773 10+ ₩33,698 50+ ₩32,264 100+ ₩30,113 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 2 Output | 15V | 100mA | -15V | 100mA | Regulated | 1.5kV | 48V | Fixed | 24mm | 8mm | 13.7mm | 18V | 75V | ISC03 Series | ||||
XP POWER | Each | 1+ ₩19,551 5+ ₩18,965 10+ ₩18,378 50+ ₩17,596 100+ ₩16,477 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 15V | 67mA | - | - | Regulated | 1.5kV | 48V | Fixed | 17.2mm | 8.7mm | 18.9mm | 36V | 75V | ISB01 Series | ||||
XP POWER | Each | 1+ ₩22,029 5+ ₩21,361 10+ ₩19,915 50+ ₩19,822 100+ ₩18,500 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Regulated | 1.5kV | 24V | Fixed | 18.9mm | 8.45mm | 13.7mm | 18V | 36V | ISB01 Series | ||||
Each | 1+ ₩26,980 5+ ₩26,175 10+ ₩25,357 30+ ₩24,289 100+ ₩23,766 | Min: 1 / Mult: 1 | Medical | DIP | 1:1 | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 4kV | 12V | Fixed | 13.7mm | 10.5mm | 18.9mm | 10.8V | 13.2V | ISM01 Series | |||||
Each | 1+ ₩32,595 5+ ₩31,617 10+ ₩30,640 50+ ₩29,335 100+ ₩27,944 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 3W | 1 Output | 3.3V | 600mA | - | - | Regulated | 1.5kV | 24V | Fixed | 8.25mm | 18.1mm | 24mm | 9V | 36V | ISC03 Series | |||||
Each | 1+ ₩20,330 5+ ₩19,720 10+ ₩19,110 50+ ₩18,297 100+ ₩17,226 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 24V | Fixed | 17.2mm | 8.7mm | 18.9mm | 18V | 36V | ISB01 Series | |||||
Each | 1+ ₩20,330 5+ ₩18,123 10+ ₩17,815 50+ ₩17,507 100+ ₩17,226 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 1W | 1 Output | 5V | 200mA | - | - | Regulated | 1.5kV | 12V | Fixed | 17.2mm | 8.7mm | 18.9mm | 9V | 18V | ISB01 Series | |||||
XP POWER | Each | 1+ ₩20,257 5+ ₩19,647 10+ ₩19,037 50+ ₩17,541 100+ ₩17,191 | Min: 1 / Mult: 1 | - | - | 4:1 | 2W | - | - | 83mA | -12V | - | Regulated | - | - | Fixed | - | - | - | - | - | - | ||||
XP POWER | Each | 1+ ₩20,257 5+ ₩19,647 10+ ₩19,037 50+ ₩17,541 100+ ₩17,191 | Min: 1 / Mult: 1 | - | DIP | 4:1 | 2W | 2 Output | - | 83mA | -12V | - | - | - | - | - | - | - | - | - | - | ISV02 Series | ||||
Each | 1+ ₩6,293 5+ ₩6,083 10+ ₩5,938 50+ ₩5,843 100+ ₩5,728 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 15V | 34mA | -15V | -34mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ ₩4,888 5+ ₩4,724 10+ ₩4,612 50+ ₩4,538 100+ ₩4,449 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ ₩6,293 5+ ₩6,083 10+ ₩5,938 50+ ₩5,843 100+ ₩5,728 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 9V | 56mA | -9V | -56mA | Unregulated | 1kV | 24V | Fixed | 10.7mm | 6.7mm | 15.24mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ ₩7,076 5+ ₩6,840 10+ ₩6,677 50+ ₩6,570 100+ ₩6,441 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ ₩6,293 5+ ₩6,083 10+ ₩5,938 50+ ₩5,843 100+ ₩5,728 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 5V | 100mA | -5V | -100mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ ₩7,076 5+ ₩6,840 10+ ₩6,677 50+ ₩6,570 100+ ₩6,441 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 15V | 133mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 8.7mm | 12.75mm | 4.5V | 5.5V | PBT02F Series | |||||
Each | 1+ ₩7,076 5+ ₩6,840 10+ ₩6,677 50+ ₩6,570 100+ ₩6,441 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 2W | 1 Output | 5V | 400mA | - | - | Unregulated | 1kV | 24V | Fixed | 10.7mm | 8.7mm | 12.75mm | 21.6V | 26.4V | PBT02F Series | |||||
Each | 1+ ₩4,888 5+ ₩4,724 10+ ₩4,612 50+ ₩4,538 100+ ₩4,449 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ ₩4,888 5+ ₩4,724 10+ ₩4,612 50+ ₩4,538 100+ ₩4,449 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 12V | Fixed | 10.7mm | 6.7mm | 12.75mm | 10.8V | 13.2V | PBT01F Series | |||||
Each | 1+ ₩4,888 5+ ₩4,724 10+ ₩4,612 50+ ₩4,538 100+ ₩4,449 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 12V | 84mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ ₩5,026 5+ ₩4,858 10+ ₩4,742 50+ ₩4,666 100+ ₩4,575 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 24V | Fixed | 10.7mm | 6.7mm | 12.75mm | 21.6V | 26.4V | PBT01F Series | |||||
Each | 1+ ₩4,888 5+ ₩4,724 10+ ₩4,612 50+ ₩4,538 100+ ₩4,449 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 1 Output | 15V | 67mA | - | - | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 12.75mm | 4.5V | 5.5V | PBT01F Series | |||||
Each | 1+ ₩6,293 5+ ₩6,083 10+ ₩5,938 50+ ₩5,843 100+ ₩5,728 | Min: 1 / Mult: 1 | ITE & Industrial | Surface Mount DIP | - | 1W | 2 Output | 12V | 42mA | -12V | -42mA | Unregulated | 1kV | 5V | Fixed | 10.7mm | 6.7mm | 15.24mm | 4.5V | 5.5V | PBT01F Series |