TEN 6N Series Isolated Through Hole DC / DC Converters:
14개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩30,241 10+ ₩28,649 25+ ₩28,036 50+ ₩27,581 100+ ₩25,358 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩30,241 10+ ₩28,649 25+ ₩28,036 50+ ₩27,581 100+ ₩25,358 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩33,834 10+ ₩31,903 25+ ₩31,409 50+ ₩29,914 100+ ₩27,416 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ ₩29,536 10+ ₩27,648 25+ ₩27,169 50+ ₩26,763 100+ ₩26,599 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 6N Series | |||||
Each | 1+ ₩29,648 10+ ₩28,087 25+ ₩27,486 50+ ₩27,040 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 12V | 500mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ ₩29,648 10+ ₩28,087 25+ ₩27,486 50+ ₩27,040 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 5V | 1.2A | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ ₩29,648 10+ ₩28,087 25+ ₩27,486 50+ ₩27,040 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series | |||||
Each | 1+ ₩33,834 10+ ₩30,913 25+ ₩30,414 50+ ₩29,914 100+ ₩27,416 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 5V | 500mA | -5V | 500mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩32,637 10+ ₩30,913 25+ ₩30,252 50+ ₩29,760 100+ ₩27,416 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩29,648 10+ ₩28,087 25+ ₩27,486 50+ ₩27,040 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 48V | Fixed | 20.3mm | 10.2mm | 31.8mm | 36V | 75V | TEN 6N Series | |||||
Each | 1+ ₩30,785 10+ ₩28,087 25+ ₩27,599 50+ ₩27,111 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 3.3V | 1.2A | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩32,637 10+ ₩30,913 25+ ₩30,252 50+ ₩29,760 100+ ₩27,416 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩29,648 10+ ₩28,087 25+ ₩27,486 50+ ₩27,040 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 15V | 400mA | - | - | 1.5kV | 12V | Fixed | 20.3mm | 10.2mm | 31.8mm | 9V | 18V | TEN 6N Series | |||||
Each | 1+ ₩29,648 10+ ₩28,087 25+ ₩27,486 50+ ₩27,040 100+ ₩24,860 | Min: 1 / Mult: 1 | ITE | DIP | 2:1 | 6W | 1 Output | 24V | 250mA | - | - | 1.5kV | 24V | Fixed | 20.3mm | 10.2mm | 31.8mm | 18V | 36V | TEN 6N Series |