"thn 10uir"의 검색 결과8
element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩69,178 5+ ₩65,400 10+ ₩64,672 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ ₩69,848 5+ ₩67,898 10+ ₩65,947 50+ ₩62,919 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ ₩69,178 5+ ₩67,268 10+ ₩65,357 50+ ₩62,993 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ ₩72,798 5+ ₩70,821 10+ ₩68,843 50+ ₩65,699 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 5.1VDC | 2A | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ ₩69,855 5+ ₩67,901 10+ ₩65,946 50+ ₩59,773 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 24VDC | 420mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ ₩76,629 5+ ₩67,424 10+ ₩65,699 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 3.3VDC | 3A | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series | |||||
Each | 1+ ₩66,363 5+ ₩64,506 10+ ₩62,649 50+ ₩59,773 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | 3kV | 36V | Fixed | 25.4mm | 9.9mm | 25.4mm | 9V | 75V | THN 10UIR Series | |||||
Each | 1+ ₩73,524 5+ ₩71,471 10+ ₩69,417 50+ ₩66,914 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | DIP | 12:1 | 10W | 1 Output | 12VDC | 830mA | 3kV | 72V | Fixed | 25.4mm | 9.9mm | 25.4mm | 14V | 160V | THN 10UIR Series |