TEP 200UIR Series Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
| 비교 | 단가 기준 | 수량 | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩352,132 10+ ₩340,717 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 5V | 40A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ ₩331,044 5+ ₩322,974 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 48V | 4.2A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ ₩333,581 5+ ₩325,056 10+ ₩308,404 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 12V | 16.8A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ ₩340,794 5+ ₩328,080 10+ ₩318,489 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 15V | 13.4A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||
Each | 1+ ₩322,043 5+ ₩313,802 10+ ₩305,561 | Min: 1 / Mult: 1 | ITE & Railway | Half Brick, DIP | 12:1 | 200W | 1 Output | 24V | 8.4A | 3kV | 72V | Fixed, Adjustable | 57.9mm | 13mm | 61mm | 14V | 160V | TEP 200UIR Series | |||||