MULTICOMP PRO Isolated Through Hole DC / DC Converters:
105개 제품을 찾았습니다.element14 Korea에서 다양한 종류의 MULTICOMP PRO Isolated Through Hole DC / DC Converters을(를) 찾아보세요. 우리는 Multicomp Pro의 ITE와 같은 다양한 Isolated Through Hole DC / DC Converters을(를) 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩44,827 5+ ₩41,549 10+ ₩38,631 25+ ₩35,740 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 5V | 3A | -5V | 3A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ ₩4,862 15+ ₩4,495 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 15V | 34mA | -15V | 34mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ ₩3,684 15+ ₩3,387 50+ ₩3,070 150+ ₩2,233 250+ ₩2,055 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPF-S | |||||
Each | 1+ ₩28,867 5+ ₩26,942 10+ ₩25,259 25+ ₩23,314 50+ ₩21,650 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ ₩4,352 15+ ₩4,004 50+ ₩3,637 150+ ₩3,310 250+ ₩3,044 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 24V | Fixed | 6mm | 10.16mm | 11.6mm | 21.6V | 26.4V | MPB-S | |||||
Each | 1+ ₩12,469 10+ ₩11,607 25+ ₩10,845 50+ ₩9,983 100+ ₩9,062 | Min: 1 / Mult: 1 | ITE | SIP | 8:1 | 3W | 1 Output | 15V | 200mA | - | - | Regulated | 3kV | 12V | Fixed | 9.5mm | 12mm | 22mm | 4.5V | 36V | MPWE-S | |||||
Each | 1+ ₩37,240 5+ ₩34,517 10+ ₩32,093 25+ ₩29,691 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ ₩36,685 5+ ₩34,238 10+ ₩32,094 25+ ₩26,662 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 5V | 4A | - | - | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRB-YMD | |||||
Each | 1+ ₩28,044 5+ ₩26,181 10+ ₩24,556 25+ ₩22,653 50+ ₩21,048 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ ₩4,372 15+ ₩4,024 50+ ₩3,637 150+ ₩2,922 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 19.65mm | 10.8V | 13.2V | MPA-S | |||||
Each | 1+ ₩28,946 5+ ₩27,002 10+ ₩25,319 25+ ₩23,374 50+ ₩21,710 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 1.5kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRA-ZP | |||||
Each | 1+ ₩36,418 5+ ₩33,972 10+ ₩31,849 25+ ₩24,986 50+ ₩23,455 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 2 Output | 12V | 833mA | -12V | 833mA | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.7mm | 25.4mm | 18V | 75V | MPRA-YMD | |||||
Each | 1+ ₩4,552 5+ ₩4,104 10+ ₩3,725 25+ ₩3,368 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 5V | 200mA | - | - | Unregulated | 1.5kV | 15V | Fixed | 6mm | 10.16mm | 11.6mm | 13.5V | 16.5V | MPB-S | |||||
Each | 1+ ₩5,227 5+ ₩4,711 10+ ₩4,277 25+ ₩3,866 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 3kV | 15V | Fixed | 6mm | 10.16mm | 19.65mm | 13.5V | 16.5V | MPE-S | |||||
Each | 1+ ₩33,758 5+ ₩31,513 10+ ₩29,528 25+ ₩24,536 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 20W | 1 Output | 3.3V | 5A | - | - | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.7mm | 25.4mm | 9V | 36V | MPRB-YMD | |||||
Each | 1+ ₩23,356 10+ ₩21,726 25+ ₩20,304 50+ ₩15,887 100+ ₩14,620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.5A | - | - | Regulated | 1.6kV | 24V | Fixed | 20mm | 10.8mm | 32mm | 9V | 36V | MPRB-ZP | |||||
Each | 1+ ₩44,322 5+ ₩41,355 10+ ₩38,789 25+ ₩35,803 50+ ₩33,237 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 15V | 1A | -15V | 1A | Regulated | 1.5kV | 24V | Fixed | 25.4mm | 11.8mm | 50.8mm | 9V | 36V | MPRA-LD | |||||
Each | 1+ ₩4,617 15+ ₩4,249 50+ ₩3,841 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 3.3V | 152mA | -3.3V | 152mA | Unregulated | 3kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPE-S | |||||
Each | 1+ ₩4,127 15+ ₩3,800 50+ ₩3,433 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 1 Output | 3.3V | 303mA | - | - | Unregulated | 1.5kV | 12V | Fixed | 6mm | 10.16mm | 11.6mm | 10.8V | 13.2V | MPB-S | |||||
Each | 1+ ₩22,612 10+ ₩21,028 25+ ₩19,665 50+ ₩16,278 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRA-S | |||||
Each | 1+ ₩15,196 10+ ₩14,133 25+ ₩13,211 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.5mm | 12mm | 22mm | 9V | 36V | MPRB-S | |||||
Each | 1+ ₩44,642 5+ ₩41,377 10+ ₩38,472 25+ ₩35,593 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | 1.25A | Regulated | 1.5kV | 48V | Fixed | 25.4mm | 11.8mm | 50.8mm | 18V | 75V | MPRA-LD | |||||
Each | 1+ ₩4,862 15+ ₩4,495 50+ ₩4,066 150+ ₩3,698 250+ ₩3,412 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 12V | 42mA | -12V | 42mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ ₩4,474 15+ ₩4,127 50+ ₩3,739 150+ ₩3,412 250+ ₩3,125 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | SIP | 1:1 | 1W | 2 Output | 5V | 100mA | -5V | 100mA | Unregulated | 1.5kV | 5V | Fixed | 6mm | 10.16mm | 19.65mm | 4.5V | 5.5V | MPA-S | |||||
Each | 1+ ₩23,695 5+ ₩21,962 10+ ₩20,420 25+ ₩18,892 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 9V | 667mA | - | - | Regulated | 1.6kV | 48V | Fixed | 20mm | 10.8mm | 32mm | 18V | 75V | MPRB-ZP |