RDF150 Series XP POWER Isolated Through Hole DC / DC Converters:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용됨
2 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩266,369 5+ ₩258,378 10+ ₩250,387 50+ ₩239,733 100+ ₩227,541 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 15V | 10A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ ₩266,369 5+ ₩258,378 10+ ₩250,387 50+ ₩239,733 100+ ₩223,752 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 5V | 25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ ₩266,369 5+ ₩258,378 10+ ₩250,387 50+ ₩239,733 100+ ₩223,752 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 48V | 3.2A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ ₩257,822 5+ ₩250,089 10+ ₩242,355 50+ ₩232,040 100+ ₩216,572 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 24V | 6.25A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series | |||||
Each | 1+ ₩266,369 5+ ₩258,378 10+ ₩250,387 50+ ₩239,733 100+ ₩223,752 | Min: 1 / Mult: 1 | ITE, Industrial & Railway | Half Brick | 12:1 | 150W | 1 Output | 12V | 12.5A | Regulated | 3kV | 72V | Fixed | 57.9mm | 12.7mm | 61mm | 14VDC | 160VDC | RDF150 Series |