"tep 100uir traco"의 검색 결과10
element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩276,333 10+ ₩262,277 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ ₩276,333 10+ ₩262,277 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ ₩261,667 10+ ₩248,351 25+ ₩231,783 50+ ₩218,032 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ ₩258,646 10+ ₩244,951 25+ ₩231,783 50+ ₩218,032 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 24V | 4.2A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ ₩276,333 10+ ₩262,277 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 15V | 6.7A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ ₩276,333 10+ ₩262,277 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ ₩272,821 10+ ₩258,373 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 36V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 9V | 75V | TEP 100UIR Series | |||||
Each | 1+ ₩272,821 10+ ₩258,373 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 48V | 2.1A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ ₩265,754 10+ ₩211,471 25+ ₩209,767 50+ ₩208,415 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 5V | 20A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series | |||||
Each | 1+ ₩276,333 10+ ₩262,277 25+ ₩244,779 50+ ₩230,258 | Min: 1 / Mult: 1 | Railway | DIP | 12:1 | 100W | 1 Output | 12V | 8.35A | 3kV | 110V | Fixed, Adjustable | 50.8mm | 12.7mm | 36.8mm | 14V | 160V | TEP 100UIR Series |