"tmr 4wi traco"의 검색 결과11
element14 Korea에서 Isolated Through Hole DC / DC Converters의 광범위한 제품을 찾아보세요. Traco Power를 포함한 세계 최고의 제조업체의 최신 및 가장 인기 있는 제품을 포함하여 광범위한 Isolated Through Hole DC / DC Converters 제품을 보유하고 있습니다.
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
포장
필터 적용되지 않음
0 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩21,318 50+ ₩21,230 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ ₩24,020 10+ ₩22,751 25+ ₩22,264 50+ ₩21,902 100+ ₩20,402 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩24,009 10+ ₩23,637 25+ ₩23,131 50+ ₩22,573 100+ ₩20,382 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩20,949 50+ ₩20,608 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩20,949 50+ ₩20,608 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩24,020 10+ ₩22,751 25+ ₩22,264 50+ ₩21,902 100+ ₩20,402 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩20,949 50+ ₩20,608 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩20,949 50+ ₩20,608 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ ₩24,033 10+ ₩22,751 25+ ₩22,673 50+ ₩22,595 100+ ₩20,402 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | Regulated | 1.6kV | 48V | Fixed | 9.3mm | 11.2mm | 21.8mm | 18V | 75V | TMR 4WI Series | |||||
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩20,949 50+ ₩20,608 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series | |||||
Each | 1+ ₩22,580 10+ ₩21,406 25+ ₩20,949 50+ ₩20,608 100+ ₩19,168 | Min: 1 / Mult: 1 | ITE | SIP | 4:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 24V | Fixed | 9.3mm | 11.2mm | 21.8mm | 9V | 36V | TMR 4WI Series |