LOGO POWER Series AC / DC DIN Rail Mount Power Supplies:
7개 제품을 찾았습니다.LOGO!POWER Series AC / DC DIN Rail Mount Power Supplies
Small. Clever. LOGO!Power. The fourth generation of the globally proven miniature power supply units with a flat, stepped profile design they share with the LOGO!8 module features high performance in a small space. The comprehensive functionality with flexible installation, current monitoring, and high energy efficiency permits universal use in applications with 5 V, 12 V, 15 V, and 24 V.
- Comprehensive spectrum: stabilized power supplies 5 V, 12 V, 15 V and 24 V up to 100 watts
- Low width: Every performance class 18 mm smaller (25% to 50%)
- High energy efficiency up to 90% over the entire power range and no-load losses below 0.3 W
- Global use:Extended operating temperature range from -25 °C to +70 °C and international certificates
- Simple current measuring without disconnecting the cable, i.e. without interrupting the DC supply
- Flexible mounting:DIN rail or wall mounting in different mountingpositions
- Problem-free connection of loads with high inrush currents
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩145,688 5+ ₩132,946 10+ ₩132,355 | Min: 1 / Mult: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ ₩111,511 5+ ₩98,481 10+ ₩98,015 | Min: 1 / Mult: 1 | ITE | 1 Output | 31.2W | 24VDC | 1.3A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ ₩196,340 | Min: 1 / Mult: 1 | ITE | 1 Output | 96W | 24VDC | 4A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ ₩81,579 5+ ₩77,355 10+ ₩73,130 | Min: 1 / Mult: 1 | ITE | 1 Output | 30W | 24VDC | 600mA | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ ₩151,116 5+ ₩126,978 10+ ₩124,439 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 5VDC | 3A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ ₩148,273 5+ ₩141,717 10+ ₩135,161 | Min: 1 / Mult: 1 | ITE | 1 Output | 22.8W | 12VDC | 1.9A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series | |||||
Each | 1+ ₩196,672 | Min: 1 / Mult: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 85V AC to 264V AC | Adjustable, Fixed | LOGO POWER Series |