ECE80 Series AC / DC DIN Rail Mount Power Supplies:
5개 제품을 찾았습니다.ECE80 Series AC / DC DIN Rail Mount Power Supplies
The ECE80 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >11W/in3 .Output voltages are available from 12 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 12 to 48 V
- Encapsulated
- PCB, Chassis Mount and DIN Rail Versions
- <0.3 W="" No="" Load="" Input="" Powert<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 88%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE80US12-S.
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE80US24-SD
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩156,072 5+ ₩156,069 10+ ₩151,234 50+ ₩148,033 | Min: 1 / Mult: 1 | ITE | 1 Output | 80W | 36VDC | 2.22A | 85V AC to 264V AC | Fixed | ECE80 Series | |||||
Each | 1+ ₩161,456 5+ ₩156,615 10+ ₩151,776 50+ ₩150,747 | Min: 1 / Mult: 1 | ITE | 1 Output | 80W | 24VDC | 3.33A | 85V AC to 264V AC | Fixed | ECE80 Series | |||||
Each | 1+ ₩159,774 5+ ₩154,981 10+ ₩150,188 50+ ₩148,033 | Min: 1 / Mult: 1 | ITE | 1 Output | 80W | 48VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE80 Series | |||||
Each | 1+ ₩154,908 5+ ₩152,509 10+ ₩150,110 50+ ₩148,033 | Min: 1 / Mult: 1 | ITE | 1 Output | 80W | 12VDC | 6.67A | 85V AC to 264V AC | Fixed | ECE80 Series | |||||
Each | 1+ ₩160,895 5+ ₩156,069 10+ ₩156,058 50+ ₩148,033 | Min: 1 / Mult: 1 | ITE | 1 Output | 80W | 15VDC | 5.33A | 85V AC to 264V AC | Fixed | ECE80 Series |