ECE40 Series AC / DC Enclosed Power Supplies:
4개 제품을 찾았습니다.ECE40 Series AC / DC Enclosed Power Supplies
The ECE40 is a series of encapsulated AC-DC single output power supplies designed for low power ITE & industrial applications. With approvals to world-wide safety standards, compliance with class B for conducted & radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- PCB, Chassis and DIN Rail Mount Versions
- Single Outputs from 3.3 to 48 V
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- Efficiency: 86%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE40US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE40US24-SD
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩114,695 5+ ₩111,254 10+ ₩107,813 50+ ₩103,226 100+ ₩96,344 | Min: 1 / Mult: 1 | ITE | 1Outputs | 40W | 24VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ ₩114,695 5+ ₩111,254 10+ ₩107,813 50+ ₩103,226 100+ ₩96,344 | Min: 1 / Mult: 1 | ITE | 1Outputs | 40W | 12VDC | 3.33A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ ₩114,096 5+ ₩112,901 10+ ₩111,705 50+ ₩108,354 100+ ₩103,226 | Min: 1 / Mult: 1 | ITE | 1Outputs | 40W | 15VDC | 2.67A | 85V AC to 264V AC | Fixed | ECE40 Series | |||||
Each | 1+ ₩114,695 5+ ₩111,254 10+ ₩110,288 50+ ₩109,322 100+ ₩108,355 | Min: 1 / Mult: 1 | ITE | 1Outputs | 33W | 3.3VDC | 10A | 85V AC to 264V AC | Fixed | ECE40 Series |