ECE60 Series AC / DC Enclosed Power Supplies:
5개 제품을 찾았습니다.ECE60 Series AC / DC Enclosed Power Supplies
The ECE60 series of compact encapsulated AC-DC power modules are available in either PCB-mount, chassis-mounted with screw terminals, or in a DIN-rail-mount configuration offering exceptional power density of >10W/in3 .Output voltages are available from 3.3 - 48 VDC and these "green power" modules offer high active mode efficiency and low no load power consumption.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated
- PCB, Chassis and DIN Rail Mount Versions
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -40 to +70 °C
- Peak Load Capability
- Efficiency: 89%
- Add suffix -S to model number to denote chassis mount with screw terminal Type. e.g. ECE60US12-S
- A screw terminal versions (-S) is available with DIN Clip attached. Add suffix‘D', e.g. ECE60US24-SD
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩141,284 5+ ₩137,047 10+ ₩132,808 50+ ₩127,157 100+ ₩123,247 | Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 12VDC | 5A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ ₩140,194 5+ ₩135,990 10+ ₩131,782 50+ ₩130,923 | Min: 1 / Mult: 1 | ITE | 1Outputs | 50W | 5VDC | 10A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ ₩141,284 5+ ₩137,047 10+ ₩132,808 50+ ₩129,884 | Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 36VDC | 1.67A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ ₩141,284 5+ ₩137,047 10+ ₩132,808 50+ ₩127,157 100+ ₩123,247 | Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 24VDC | 2.5A | 85V AC to 264V AC | Fixed | ECE60 Series | |||||
Each | 1+ ₩140,194 5+ ₩135,990 10+ ₩131,782 50+ ₩126,175 100+ ₩123,247 | Min: 1 / Mult: 1 | ITE | 1Outputs | 60W | 9VDC | 6.67A | 85V AC to 264V AC | Fixed | ECE60 Series |