더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩178,961 |
제품 정보
제품 개요
CCR300PS30 is a CCR300 series compact medical AC-DC power supply designed to operate in convection, conduction, and fan-cooled applications. CCR300 series offers high efficiency and high power density in a low profile, baseplate-cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. Featuring Class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR series is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, and industrial printing.
- Universal, single-phase input: 85 to 264V AC
- Output voltage is 30V DC
- 94% efficiency
- 4.09inch x 2.27inch (104.0 x 57.9mm) footprint, low 1inch (25.4mm) profile
- Low earth leakage of less than 300µA
- Low patient leakage current of less than 75µA
- Medical (BF) & ITE safety approvals
- 3 year warranty
기술 사양
ITE, Industrial & Medical
160W
5.33A
-
-
-
Fixed
No SVHC (07-Nov-2024)
1Outputs
30V
-
-
-
85V AC to 264V AC
CCR300 Series
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서