더 필요하세요?
| 수량 | 가격 |
|---|---|
| 1+ | ₩295,864 |
제품 정보
제품 개요
CCR550PS30 is a CCR550 series compact medical AC-DC power supply. It is designed to operate in convection, conduction, and fan cooled applications. It offers high efficiency and high power density in a low 1" profile, baseplate cooled design that ensures effective thermal management and quiet operation for noise sensitive applications. It features class B conducted and radiated emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation and low leakage currents, the CCR550 is designed for easy integration into a wide range of BF rated medical applications including respiratory care, imaging, patient monitoring, patient treatment, and industrial applications such as process control, test & measurement, robotics, technology and industrial printing.
- Universal, single phase input: 85 to 264V AC
- 3 year warranty
- Dimensions: 129.4 x 83.5 x 25.4mm
- 30V output voltage
- Output current: 7.67A convection cooled, 15.00A conduction cooled, 18.33A fan cooled
- 93% efficiency
- Operating temperature: -40 to +80°C
기술 사양
ITE, Industrial & Medical
230W
7.67A
-
-
-
Fixed
No SVHC (25-Jun-2025)
1Outputs
30V
-
-
-
85V AC to 264V AC
CCR550 Series
기술 문서 (1)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:China
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서