SDM65-UD Series AC / DC External Plug In Adaptor Power Supplies:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩83,243 5+ ₩65,821 10+ ₩56,608 20+ ₩55,470 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 18VDC | 3.62A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ ₩43,033 5+ ₩39,574 10+ ₩38,170 20+ ₩37,407 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ ₩54,229 5+ ₩49,867 10+ ₩48,099 20+ ₩47,138 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ ₩53,165 5+ ₩48,889 10+ ₩47,155 20+ ₩46,212 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 60W | 12VDC | 5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 | |||||
Each | 1+ ₩49,451 5+ ₩45,471 10+ ₩43,859 20+ ₩42,982 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 65W | 24VDC | 2.71A | Barrel Plug Center Positive 2.5mm x 5.5mm x 9.5mm | Fixed | 90V AC to 264V AC | SDM65-UD Series | IEC 60320 C8 |