23W AC / DC External Plug In Adaptor Power Supplies:

2개 제품을 찾았습니다.
Find a huge range of 23W AC / DC External Plug In Adaptor Power Supplies at element14 Korea. We stock a wide range of AC / DC External Plug In Adaptor Power Supplies, such as 60W, 12W, 18W & 24W AC / DC External Plug In Adaptor Power Supplies from the worlds top manufacturers including: Mean Well & Ideal Power
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Input Voltage AC Max
Power Supply Output Type
Input Voltage VAC
Product Range
Plug Type
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
2725690

RoHS

Each
1+
₩19,060
5+
₩18,939
Min: 1 / Mult: 1
ITE
1 Output
23W
9VDC
2.5A
Barrel Plug Center Positive 2.1mm x 5.5mm x 12mm
90V
264V
Fixed
90V AC to 264V AC
25HK-AB-xAz-D56 Series
-
3481538

RoHS

Each
1+
₩19,489
Min: 1 / Mult: 1
ITE
1 Output
23W
9VDC
2.55A
Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm
-
-
Fixed
85V AC to 264V AC
GST25A Series
IEC 60320 C14
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account