ECM140 Series AC / DC Open Frame Power Supplies:
6개 제품을 찾았습니다.ECM140 Series AC / DC Open Frame Power Supplies
Approved for Class I and Class II applications, the ECM140 range of single output AC-DC, 148 W power supplies feature high power density in an industry standard 3 x 5 inch. (76.2 mm x 127.0 mm) footprint. The 1.30 inch. (33.0 mm) high, 1U compatible high-density power supplies meet EN55032 Level B conducted emissions with leakage currents of 100 µA at 115 VAC or 215 µA at 230 VAC.
- 120/148 W Convection/Forced cooled Ratings
- Class I & Class II Construction
- Remote Sense
- 5V Standby Option
- Remote On/Off & Power OK Signals Option
- High Efficiency Resonant Topology
- High Power Density 7.2 W/in3
- Industry Standard 3.0" x 5.0" x 1.30" Format
- Class I & Class II Installations
- IT, Industrial & Medical Safety Approvals
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Power Rating (Forced Cooling)
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩208,903 5+ ₩202,633 10+ ₩196,364 50+ ₩196,300 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 12VDC | 10A | ECM140 Series | |||||
Each | 1+ ₩208,903 5+ ₩202,633 10+ ₩196,364 50+ ₩190,700 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 24VDC | 5A | ECM140 Series | |||||
Each | 1+ ₩208,903 5+ ₩206,541 10+ ₩204,179 50+ ₩195,495 100+ ₩191,586 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 48VDC | 2.5A | ECM140 Series | |||||
Each | 1+ ₩289,250 5+ ₩253,094 10+ ₩209,706 50+ ₩200,041 100+ ₩190,700 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Fixed | 28VDC | 5A | ECM140 Series | |||||
Each | 1+ ₩208,903 5+ ₩206,541 10+ ₩204,179 50+ ₩195,495 100+ ₩191,586 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 18VDC | 6.6A | ECM140 Series | |||||
Each | 1+ ₩217,219 5+ ₩210,699 10+ ₩204,179 50+ ₩195,495 100+ ₩191,586 | Min: 1 / Mult: 1 | ITE & Medical | 1 Output | 148W @ 10CFM | 120W | 80V AC to 264V AC | Adjustable, Fixed | 15VDC | 8A | ECM140 Series |