EML30 Series AC / DC Open Frame Power Supplies:
8개 제품을 찾았습니다.EML30 Series AC / DC Open Frame Power Supplies
The EML 30 series are available in PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option. With approvals to world-wide medical safety standards, compliance with class B for both conducted and radiated emissions and a 130%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into the latest healthcare applications.
- Compact Size
- Single Outputs from 3.3 to 48 V
- Class II
- Peak Load Capability
- Input Voltage Range: 85V to 264VAC
- Wide Operating Temperature -20°C to +70 °C
- Efficiency: 88%
- PCB Mount, Open Frame & Chassis Mount
- Encapsulated PCB & Chassis Mount
- Safety Approvals: EN60601-1, ANSI/AAMI ES60601-1. IEC60601-1
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩64,967 5+ ₩63,126 10+ ₩61,284 50+ ₩60,059 100+ ₩58,833 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 3.3VDC | 6A | EML30 Series | |||||
Each | 1+ ₩61,935 5+ ₩60,078 10+ ₩58,221 50+ ₩55,749 100+ ₩52,020 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 36VDC | 830mA | EML30 Series | |||||
Each | 1+ ₩64,967 5+ ₩63,126 10+ ₩61,284 50+ ₩60,059 100+ ₩58,833 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 3.33A | EML30 Series | |||||
Each | 1+ ₩63,178 5+ ₩61,282 10+ ₩59,388 50+ ₩59,115 100+ ₩57,933 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 6A | EML30 Series | |||||
Each | 1+ ₩65,693 5+ ₩63,489 10+ ₩61,284 50+ ₩59,115 100+ ₩57,933 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 2A | EML30 Series | |||||
Each | 1+ ₩63,178 5+ ₩61,282 10+ ₩59,388 50+ ₩56,861 100+ ₩53,070 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 2.5A | EML30 Series | |||||
Each | 1+ ₩63,689 5+ ₩61,884 10+ ₩60,078 50+ ₩58,877 100+ ₩57,675 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 48VDC | 620mA | EML30 Series | |||||
Each | 1+ ₩63,178 5+ ₩61,282 10+ ₩59,388 50+ ₩56,861 100+ ₩53,070 | Min: 1 / Mult: 1 | Medical | 1 Output | 30W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 1.25A | EML30 Series |