ECL15 Series AC / DC Open Frame Power Supplies:
7개 제품을 찾았습니다.ECL15 Series AC / DC Open Frame Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Power Rating (Convection Cooling)
Input Voltage VAC
Power Supply Output Type
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩58,203 5+ ₩56,456 10+ ₩54,710 50+ ₩52,383 100+ ₩48,891 | Min: 1 / Mult: 1 | ITE | 2 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 15VDC | 500mA | -15VDC | 500mA | - | - | ECL15 Series | |||||
Each | 1+ ₩44,812 5+ ₩43,957 10+ ₩42,598 50+ ₩40,786 100+ ₩38,658 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 12VDC | 1.25A | - | - | - | - | ECL15 Series | |||||
Each | 1+ ₩45,317 5+ ₩43,957 10+ ₩42,598 50+ ₩40,786 100+ ₩38,263 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 3A | - | - | - | - | ECL15 Series | |||||
Each | 1+ ₩45,317 5+ ₩43,957 10+ ₩42,598 50+ ₩40,786 100+ ₩38,263 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 24VDC | 630mA | - | - | - | - | ECL15 Series | |||||
Each | 1+ ₩60,427 5+ ₩58,614 10+ ₩56,802 50+ ₩54,385 100+ ₩50,759 | Min: 1 / Mult: 1 | ITE | 3 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | ECL15 Series | |||||
Each | 1+ ₩57,061 5+ ₩55,349 10+ ₩53,637 50+ ₩51,355 100+ ₩47,932 | Min: 1 / Mult: 1 | ITE | 2 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 5VDC | 1.5A | 12VDC | 625mA | - | - | ECL15 Series | |||||
Each | 1+ ₩45,317 5+ ₩43,957 10+ ₩42,598 50+ ₩40,786 100+ ₩38,263 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 85V AC to 264V AC | Adjustable, Fixed | 9VDC | 1.67A | - | - | - | - | ECL15 Series |