ECL05 Series AC / DC PCB Mount Power Supplies:
7개 제품을 찾았습니다.ECL05 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩39,651 5+ ₩39,057 10+ ₩38,462 50+ ₩35,691 100+ ₩34,978 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 24VDC | 210mA | Adjustable, Fixed | 85V AC to 264V AC | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ ₩31,135 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Adjustable, Fixed | 85V AC to 264V AC | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ ₩42,370 5+ ₩41,099 10+ ₩39,829 50+ ₩38,139 100+ ₩35,597 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Adjustable, Fixed | 85V AC to 264V AC | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ ₩43,387 6+ ₩41,756 12+ ₩40,784 30+ ₩40,055 54+ ₩39,411 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 15VDC | 330mA | Adjustable, Fixed | 85V AC to 264V AC | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ ₩44,943 5+ ₩43,021 10+ ₩41,099 50+ ₩40,441 100+ ₩39,633 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Adjustable, Fixed | 85V AC to 264V AC | 27.2mm | 23mm | 52.4mm | ECL05 Series | |||||
Each | 1+ ₩34,575 5+ ₩33,544 10+ ₩32,254 50+ ₩31,609 100+ ₩30,964 | Min: 1 / Mult: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Adjustable, Fixed | 85V AC to 264V AC | 25.4mm | 18.46mm | 50.8mm | ECL05 Series | |||||
Each | 1+ ₩44,449 5+ ₩43,188 10+ ₩41,926 50+ ₩41,088 100+ ₩40,249 | Min: 1 / Mult: 1 | ITE | 1 Output | 4.3W | 3.3VDC | 1.3A | Adjustable, Fixed | 85V AC to 264V AC | 27.2mm | 23mm | 52.4mm | ECL05 Series |