ECL15 Series AC / DC PCB Mount Power Supplies:
13개 제품을 찾았습니다.ECL15 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
보기
구매자
엔지니어
제조업체
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Power Supply Output Type
Input Voltage VAC
Width
Height
Depth
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩48,064 5+ ₩46,451 10+ ₩44,838 50+ ₩43,942 100+ ₩43,045 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 15VDC | 1A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ ₩47,121 5+ ₩45,540 10+ ₩43,958 50+ ₩42,402 100+ ₩41,554 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 5VDC | 3A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ ₩57,592 5+ ₩55,860 10+ ₩54,143 50+ ₩51,839 100+ ₩51,368 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | Adjustable, Fixed | 85V AC to 264V AC | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ ₩66,390 5+ ₩65,352 10+ ₩64,314 50+ ₩61,569 100+ ₩57,489 | Min: 1 / Mult: 1 | ITE | 2 Output | 15W | 15VDC | 500mA | -15VDC | 500mA | Adjustable, Fixed | 85V AC to 264V AC | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ ₩44,423 5+ ₩43,096 10+ ₩41,756 50+ ₩39,982 100+ ₩38,263 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ ₩58,737 5+ ₩56,975 10+ ₩55,214 50+ ₩52,864 100+ ₩49,340 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 15VDC | 1A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ ₩60,393 5+ ₩58,684 10+ ₩56,975 50+ ₩55,836 100+ ₩54,696 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 48VDC | 320mA | - | - | Adjustable, Fixed | 85V AC to 264V AC | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ ₩45,317 5+ ₩43,957 10+ ₩42,598 50+ ₩40,786 100+ ₩38,263 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | Adjustable, Fixed | 85V AC to 264V AC | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ ₩57,061 5+ ₩55,349 10+ ₩53,637 50+ ₩51,355 100+ ₩47,932 | Min: 1 / Mult: 1 | ITE | 2 Output | 15W | 15VDC | 500mA | -15VDC | 500mA | Adjustable, Fixed | 85V AC to 264V AC | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ ₩46,598 5+ ₩45,278 10+ ₩43,958 50+ ₩43,079 100+ ₩42,200 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ ₩61,075 5+ ₩59,025 10+ ₩56,975 50+ ₩55,836 100+ ₩54,696 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ ₩58,737 5+ ₩56,975 10+ ₩55,214 50+ ₩52,864 100+ ₩49,340 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ ₩61,680 5+ ₩58,773 10+ ₩55,865 50+ ₩54,748 100+ ₩53,631 | Min: 1 / Mult: 1 | ITE | 1 Output | 15W | 5VDC | 3A | - | - | Adjustable, Fixed | 85V AC to 264V AC | 33.3mm | 24.4mm | 65mm | ECL15 Series |