입고 시 알림 요청
| 수량 | 가격 |
|---|---|
| 1+ | ₩109,354 |
| 5+ | ₩108,051 |
제품 정보
제품 개요
The TMM 40124 is a 1-output 40W PCB mount AC/DC Power Supply Module features a reinforced/double I/O isolation system according to latest medical safety standards 60601-3 3rd edition for 2 x MOPP (means of patient protection). The high efficiency and the use of highest grade components make the units suitable for an operating temperature range of -40°C to +60°C while it goes up to 75°C with 50% load de-rating. EMI/EMC characteristics and the safety approval package qualify these modules for demanding applications in transportation systems and for equipment in industrial and commercial environment.
- Fully encapsulated low profile plastic casing in PCB mount version
- Overtemperature protection
- Overload protection
- Short-circuit protection
- No minimum load required
- <lt/>0.3W No load power consumption
- 80µA Typical leakage current
- ±2% Voltage set accuracy
- 0.02%/K Temperature coefficient
- 4000VDC Input/output isolation voltage
- 1000MΩ at 500VDC Isolation resistance
- 83% Efficiency
애플리케이션
Power Management, Industrial, Commercial, Medical
기술 사양
Medical
40W
1.66A
-
-
85V AC to 264V AC
30mm
TMM 40 Series
1 Output
24VDC
-
-
Fixed
63.5mm
88.9mm
Lead (04-Feb-2026)
법률 및 환경
최종후의 중요 제조 공정이 이루어진 국가원산지:Taiwan
최종후의 중요 제조 공정이 이루어진 국가
RoHS
RoHS
제품 준수 증명서