Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output:

2개 제품을 찾았습니다.
Find a huge range of Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output at element14 Korea. We stock a wide range of DC / DC Non Isolated Board Mount Converters - Adjustable Output, such as ITE & Industrial, ITE, Industrial & ITE, Industrial & Medical DC / DC Non Isolated Board Mount Converters - Adjustable Output from the worlds top manufacturers including: Analog Devices
보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교단가 기준수량
3794437

RoHS

Each
1+
₩10,819
10+
₩9,134
30+
₩8,684
100+
₩8,511
250+
₩8,337
가격 더 알아보기
Min: 1 / Mult: 1
Medical
eMGA-10, Module
400mV
5.5V
1 Output
1.8V
eMGA
5V
10Pins
300mA
200mA
Adjustable
400mV
5.5V
2.1mm
Boost (Step Up)
2.6mm
125°C
MAXM17225 Series
3921093

RoHS

Each (Supplied on Full Reel)
풀릴
2500+
₩2,716
7500+
₩2,662
Min: 2500 / Mult: 2500
Medical
eMGA-10, Module
400mV
5.5V
1 Output
1.8V
eMGA
5V
-
300mA
200mA
Adjustable
400mV
5.5V
2.1mm
Synchronous Buck (Step Down)
2.6mm
125°C
MAXM17225 Series
2개 품목 1-2개
1 페이지 중

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER
Trade Account