i6A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
8개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩52,299 5+ ₩52,265 10+ ₩52,230 20+ ₩51,520 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 24V | 14A | Adjustable | 9V | 40V | 12.7mm | 33mm | 22.9mm | i6A Series | |||||
TDK-LAMBDA | Each | 1+ ₩52,299 5+ ₩52,265 10+ ₩52,230 20+ ₩51,186 | Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | - | i6A Series | ||||
Each | 1+ ₩79,309 5+ ₩69,396 10+ ₩57,597 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ ₩52,299 5+ ₩52,265 10+ ₩52,230 20+ ₩51,186 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 12.7mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ ₩52,299 5+ ₩52,265 10+ ₩52,230 20+ ₩51,186 | Min: 1 / Mult: 1 | ITE | Sixteenth Brick | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 12.1mm | 33mm | 22.9mm | i6A Series | |||||
Each | 1+ ₩79,309 5+ ₩69,396 10+ ₩57,597 | Min: 1 / Mult: 1 | ITE | SIP | 250W | 3.3V | 40V | 10A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ ₩85,595 5+ ₩74,896 10+ ₩62,161 | Min: 1 / Mult: 1 | ITE | SIP | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series | |||||
Each | 1+ ₩83,512 5+ ₩73,073 10+ ₩60,648 | Min: 1 / Mult: 1 | ITE | SIP | 250W | 3.3V | 15V | 20A | Adjustable | 9V | 53V | 24.8mm | 33mm | 11.4mm | i6A Series |