LTM4609 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩102,518 10+ ₩99,861 25+ ₩96,579 119+ ₩92,905 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 125°C | LTM4609 Series | |||||
Each | 1+ ₩62,861 10+ ₩61,845 25+ ₩59,536 119+ ₩57,300 357+ ₩56,154 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ ₩68,960 10+ ₩67,842 25+ ₩65,316 119+ ₩61,758 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | LGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 2.82mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ ₩72,126 10+ ₩69,410 25+ ₩67,145 119+ ₩65,257 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | BGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 3.42mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series | |||||
Each | 1+ ₩65,998 10+ ₩64,923 25+ ₩62,513 119+ ₩60,974 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-141, Micro Module | 4.5V | 36V | 1 Output | 800mV | BGA | 34V | 141Pins | 4A | 10A | Adjustable | 4.5V | 36V | 3.42mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4609 Series |