LTM4616 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
5개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩106,018 10+ ₩103,288 25+ ₩99,904 119+ ₩95,011 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | BGA | 5V | 144Pins | 16A | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ ₩54,396 10+ ₩53,510 25+ ₩51,521 119+ ₩49,691 357+ ₩48,698 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | LGA | 5V | 144Pins | 16A | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ ₩59,710 10+ ₩58,738 25+ ₩56,545 119+ ₩54,585 357+ ₩53,494 | Min: 1 / Mult: 1 | ITE & Industrial | LGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | LGA | 5V | 144Pins | 16A | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ ₩57,547 10+ ₩56,617 25+ ₩54,512 119+ ₩50,707 357+ ₩49,693 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | BGA | 5V | 144Pins | 16A | 8A | Adjustable | 2.7V | 5.5V | 3.42mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series | |||||
Each | 1+ ₩63,181 10+ ₩62,106 25+ ₩59,798 119+ ₩55,064 357+ ₩53,963 | Min: 1 / Mult: 1 | ITE & Industrial | BGA-144, Micro Module | 2.7V | 5.5V | 2 Output | 600mV | BGA | 5V | 144Pins | 16A | 8A | Adjustable | 2.7V | 5.5V | 3.42mm | 1.5MHz | 15mm | Buck (Step Down) | 15mm | 125°C | LTM4616 Series |