LTM4638 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩42,677 10+ ₩41,995 25+ ₩39,977 100+ ₩39,904 260+ ₩38,394 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | BGA | 5.5V | 49Pins | 15A | 15A | Adjustable | 3.1V | 20V | 5.02mm | 600kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4638 Series | |||||
Each | 1+ ₩46,642 10+ ₩42,402 25+ ₩40,485 100+ ₩36,942 260+ ₩36,216 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | BGA | 5.5V | 49Pins | 15A | 15A | Adjustable | 3.1V | 20V | 5.02mm | 600kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4638 Series | |||||
4158837 | Each | 1+ ₩56,008 10+ ₩43,520 25+ ₩40,804 100+ ₩39,988 260+ ₩39,506 | Min: 1 / Mult: 1 | ITE, Industrial & Medical | BGA-49, Micro Module | 3.1V | 20V | 1 Output | 600mV | BGA | 5.5V | 49Pins | 15A | 15A | Adjustable | 3.1V | 20V | 5.02mm | 600kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM4638 Series |