LTM8020 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
3개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ ₩15,683 10+ ₩15,422 25+ ₩14,725 100+ ₩14,565 260+ ₩14,275 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ ₩21,709 10+ ₩16,496 25+ ₩15,814 100+ ₩13,926 260+ ₩13,244 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 85°C | LTM8020 Series | |||||
Each | 1+ ₩28,752 10+ ₩28,287 25+ ₩27,067 100+ ₩26,748 260+ ₩25,862 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | LGA-21, Micro Module | 4V | 36V | 1 Output | 1.25V | LGA | 5V | 21Pins | 200mA | 200mA | Adjustable | 4V | 36V | 2.32mm | 450kHz | 6.25mm | Buck (Step Down) | 6.25mm | 125°C | LTM8020 Series |