MAXM17623 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) 풀릴 | 2500+ ₩2,934 7500+ ₩2,876 | Min: 2500 / Mult: 2500 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | µSLIC | 3.3V | 10Pins | 1A | 1A | Adjustable | 2.9V | 5.5V | 1.3mm | 2MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17623 Series | |||||
Each | 1+ ₩6,578 10+ ₩4,720 30+ ₩4,335 100+ ₩3,950 250+ ₩3,573 가격 더 알아보기 | Min: 1 / Mult: 1 | Industrial | uSLIC-10, Module | 2.9V | 5.5V | 1 Output | 800mV | µSLIC | 3.3V | 10Pins | 1A | 1A | Adjustable | 2.9V | 5.5V | 1.3mm | 2MHz | 2.6mm | Synchronous Buck (Step Down) | 2.1mm | 125°C | MAXM17623 Series |