MonoBK MYMGK1R820-H Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ ₩14,398 5+ ₩13,859 10+ ₩13,635 20+ ₩13,381 50+ ₩13,126 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 4.5V | 8V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ ₩14,398 5+ ₩13,859 10+ ₩13,635 20+ ₩13,381 50+ ₩13,126 | Min: 1 / Mult: 1 | ITE & Industrial | Step Down, Module | 8V | 15V | 36W | 1 Output | 700mV | SMD | 1.8V | 37Pins | 20A | 20A | Adjustable | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R820-H Series |