MYLSM Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
2개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
Output Power Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 컷 테이프 포장 옵션 | 1+ ₩6,549 5+ ₩6,436 10+ ₩6,332 20+ ₩6,298 50+ ₩5,977 | Min: 1 / Mult: 1 | Industrial | Step Down, Module | 4.5V | 17V | 13.1W | 1 Output | 1V | SMD | 5.25V | 9Pins | 2.5A | 2.5A | Adjustable | 4.5V | 17V | 2.3mm | 2.5MHz | 7.9mm | Synchronous Buck (Step Down) | 7.9mm | 85°C | MYLSM Series | ||||
MURATA POWER SOLUTIONS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 50+ ₩5,977 | Min: 100 / Mult: 1 | Industrial | Step Down, Module | 4.5V | 17V | 13.1W | 1 Output | 1V | SMD | 5.25V | 9Pins | 2.5A | 2.5A | Adjustable | 4.5V | 17V | 2.3mm | 2.5MHz | 7.9mm | Synchronous Buck (Step Down) | 7.9mm | 85°C | MYLSM Series |