SWIFT Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
4개 제품을 찾았습니다.보기
구매자
엔지니어
제조업체
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
DC / DC Converter IC Case
Output Voltage Max
No. of Pins
Output Current Max
Output Current
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
포장
필터 적용됨
1 필터 선택됨
비교 | 단가 기준 | 수량 | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3123083 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩18,079 5+ ₩15,662 10+ ₩13,244 50+ ₩12,714 100+ ₩12,184 가격 더 알아보기 | Min: 1 / Mult: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
3123083RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩13,244 50+ ₩12,714 100+ ₩12,184 250+ ₩11,661 | Min: 10 / Mult: 1 | ITE | Step Down | 4V | 16V | 1 Output | 600mV | LQFN | 5.5V | 40Pins | 40A | 40A | Adjustable | 4V | 14V | 1.52mm | 2MHz | 7.1mm | Synchronous Buck (Step Down) | 5.1mm | 125°C | SWIFT Series | ||||
2707282 RoHS | Each (Supplied on Cut Tape) 컷 테이프 | 1+ ₩24,613 5+ ₩23,154 10+ ₩21,695 50+ ₩20,403 100+ ₩19,110 가격 더 알아보기 | Min: 1 / Mult: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | - | 10A | - | Adjustable | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series | ||||
2707282RL RoHS | Each (Supplied on Cut Tape) 리릴 포장 옵션 | 10+ ₩21,695 50+ ₩20,403 100+ ₩19,110 250+ ₩18,181 | Min: 10 / Mult: 1 | - | Module | - | - | - | 1.2V | - | 2.05V | - | 10A | - | Adjustable | 8V | 14V | 2.3mm | - | 15.1mm | - | 9.1mm | - | SWIFT Series |